



RUSBCLTMM1MB | |
|---|---|
DigiKey Part Number | 5214-RUSBCLTMM1MB-ND |
Manufacturer | |
Manufacturer Product Number | RUSBCLTMM1MB |
Description | USB C TO LIGHTNING CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to Apple Lightning Connector 3.3' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | ||
Length | 3.3' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 22 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,29000 € | 22,29 € |
| 10 | 18,94700 € | 189,47 € |
| 25 | 17,76040 € | 444,01 € |
| 50 | 16,91300 € | 845,65 € |
| 100 | 16,10620 € | 1.610,62 € |
| 250 | 15,09896 € | 3.774,74 € |
| 500 | 14,37930 € | 7.189,65 € |
| Unit Price without VAT: | 22,29000 € |
|---|---|
| Unit Price with VAT: | 26,52510 € |






