



RUSB2CLTMM1MR | |
|---|---|
DigiKey Part Number | 5214-RUSB2CLTMM1MR-ND |
Manufacturer | |
Manufacturer Product Number | RUSB2CLTMM1MR |
Description | USB-C TO LIGHTNING CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to Apple Lightning Connector, Right Angle 3.3' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Retail Package | Wire Gauge 22 AWG, 32 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 3.3' (1.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,87000 € | 26,87 € |
| 10 | 22,83400 € | 228,34 € |
| 25 | 21,40520 € | 535,13 € |
| 50 | 20,38380 € | 1.019,19 € |
| 100 | 19,41160 € | 1.941,16 € |
| 250 | 18,19776 € | 4.549,44 € |
| Unit Price without VAT: | 26,87000 € |
|---|---|
| Unit Price with VAT: | 31,97530 € |

