
RUSBLTMM2M | |
|---|---|
DigiKey Part Number | 5214-RUSBLTMM2M-ND |
Manufacturer | |
Manufacturer Product Number | RUSBLTMM2M |
Description | 2M USB TO LIGHTNING CABLE WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Lightning Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 22 AWG, 32 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,02000 € | 28,02 € |
| 10 | 23,81900 € | 238,19 € |
| 25 | 22,32800 € | 558,20 € |
| 50 | 21,26280 € | 1.063,14 € |
| 100 | 20,24870 € | 2.024,87 € |
| 250 | 18,98256 € | 4.745,64 € |
| Unit Price without VAT: | 28,02000 € |
|---|---|
| Unit Price with VAT: | 33,34380 € |




