Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PXTF1016 | |
|---|---|
DigiKey Part Number | 5214-PXTF1016-ND |
Manufacturer | |
Manufacturer Product Number | PXTF1016 |
Description | COMPUTER POWER CORD - 18AWG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT |
Datasheet | Datasheet |
Category | Cord Type SVT |
Manufacturer StarTech.com | Wire Gauge 18 AWG |
Packaging Bag | Shielding Unshielded |
Part Status Active | Length 6.00' (1.83m) |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA 5-15P | Voltage Rating 125V |
2nd Connector IEC 320-C13 | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature 3°C ~ 60°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PXT101 | StarTech.com | 336 | 5214-PXT101-ND | 11,45000 € | Parametric Equivalent |
| PXT10110PK | StarTech.com | 14 | 5214-PXT10110PK-ND | 83,90000 € | Parametric Equivalent |
| PXTMG1016 | StarTech.com | 80 | 5214-PXTMG1016-ND | 8,23000 € | Parametric Equivalent |
| 11-00015 | Tensility International Corp | 757 | 839-11-00015-ND | 4,98000 € | Parametric Equivalent |
| 11-00029 | Tensility International Corp | 0 | 839-11-00029-ND | 4,98000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,41000 € | 11,41 € |
| Unit Price without VAT: | 11,41000 € |
|---|---|
| Unit Price with VAT: | 13,57790 € |















