



PXTMG1016 | |
|---|---|
DigiKey Part Number | 5214-PXTMG1016-ND |
Manufacturer | |
Manufacturer Product Number | PXTMG1016 |
Description | HOSPITAL GRADE POWER CORD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT |
Datasheet | Datasheet |
Category | Cord Type SVT |
Manufacturer StarTech.com | Wire Gauge 18 AWG |
Packaging Retail Package | Shielding Unshielded |
Part Status Active | Length 6.00' (1.83m) |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA 5-15P | Voltage Rating 125V |
2nd Connector IEC 320-C13 | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature 3°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,23000 € | 8,23 € |
| 10 | 6,98800 € | 69,88 € |
| 25 | 6,54960 € | 163,74 € |
| 50 | 6,23700 € | 311,85 € |
| 100 | 5,93930 € | 593,93 € |
| 250 | 5,56760 € | 1.391,90 € |
| 500 | 5,30208 € | 2.651,04 € |
| 1.000 | 5,04926 € | 5.049,26 € |
| Unit Price without VAT: | 8,23000 € |
|---|---|
| Unit Price with VAT: | 9,79370 € |



