
11-00029 | |
|---|---|
DigiKey Part Number | 839-11-00029-ND |
Manufacturer | |
Manufacturer Product Number | 11-00029 |
Description | CORD 18AWG 5-15P TO C13 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord White NEMA 5-15P To IEC 320-C13 SVT |
Datasheet | Datasheet |
EDA/CAD Models | 11-00029 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | White | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,70000 € | 4,70 € |
| 10 | 3,99400 € | 39,94 € |
| 25 | 3,74320 € | 93,58 € |
| 80 | 3,44800 € | 275,84 € |
| 160 | 3,28338 € | 525,34 € |
| 320 | 3,12669 € | 1.000,54 € |
| 560 | 3,00570 € | 1.683,19 € |
| 1.040 | 2,87735 € | 2.992,44 € |
| 2.560 | 2,70037 € | 6.912,95 € |
| Unit Price without VAT: | 4,70000 € |
|---|---|
| Unit Price with VAT: | 5,59300 € |


