Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NLBK-7F-CAT6A-PATCH | |
|---|---|
DigiKey Part Number | 5214-NLBK-7F-CAT6A-PATCH-ND |
Manufacturer | |
Manufacturer Product Number | NLBK-7F-CAT6A-PATCH |
Description | 7FT CAT6A ETHERNET CABLE LSZH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 7.00' (2.13m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6ASPAT7BK | StarTech.com | 87 | 5214-C6ASPAT7BK-ND | 16,67000 € | Parametric Equivalent |
| CAT6A-007BK-FUTP | Ease Electronics | 0 | 4627-CAT6A-007BK-FUTP-ND | 29,54000 € | Parametric Equivalent |
| CAT6A-07BK-SFTP | Ease Electronics | 0 | 4627-CAT6A-07BK-SFTP-ND | 62,69000 € | Parametric Equivalent |
| MP-6ARJ45SNNK-007 | Amphenol Cables on Demand | 341 | MP-6ARJ45SNNK-007-ND | 11,48000 € | Parametric Equivalent |
| N262-007-BK | Eaton Tripp Lite | 0 | N262-007-BK-ND | 12,44000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,86000 € | 14,86 € |
| Unit Price without VAT: | 14,86000 € |
|---|---|
| Unit Price with VAT: | 17,68340 € |















