
TRD626ASR-BLK-7F | |
|---|---|
DigiKey Part Number | 5073-TRD626ASR-BLK-7F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626ASR-BLK-7F |
Description | CAT6A FUTP RJ45 CMR CMG 26AWG BL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 7.00' (2.13m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,93000 € | 30,93 € |
| 10 | 26,28400 € | 262,84 € |
| 25 | 24,63880 € | 615,97 € |
| 50 | 23,46320 € | 1.173,16 € |
| 100 | 22,34430 € | 2.234,43 € |
| 250 | 20,94716 € | 5.236,79 € |
| Unit Price without VAT: | 30,93000 € |
|---|---|
| Unit Price with VAT: | 36,80670 € |

