


MP-6ARJ45SNNK-007 | |
|---|---|
DigiKey Part Number | MP-6ARJ45SNNK-007-ND |
Manufacturer | |
Manufacturer Product Number | MP-6ARJ45SNNK-007 |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,44000 € | 11,44 € |
| 10 | 9,72100 € | 97,21 € |
| 25 | 9,11200 € | 227,80 € |
| 50 | 8,67700 € | 433,85 € |
| 100 | 8,26310 € | 826,31 € |
| 250 | 7,74604 € | 1.936,51 € |
| 500 | 7,37672 € | 3.688,36 € |
| 1.000 | 7,02510 € | 7.025,10 € |
| Unit Price without VAT: | 11,44000 € |
|---|---|
| Unit Price with VAT: | 13,61360 € |



