
FHY1105P-TR | |
---|---|
DigiKey Part Number | 404-1209-2-ND - Tape & Reel (TR) 404-1209-1-ND - Cut Tape (CT) 404-1209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FHY1105P-TR |
Description | LED YELLOW CLEAR 1005 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 1.9V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | FHY1105P-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 5mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 594nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.25mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,14300 € | 1,43 € |
100 | 0,10010 € | 10,01 € |
500 | 0,08046 € | 40,23 € |
1.000 | 0,07396 € | 73,96 € |
2.000 | 0,06841 € | 136,82 € |
5.000 | 0,06232 € | 311,60 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,05852 € | 585,20 € |
20.000 | 0,05528 € | 1.105,60 € |
30.000 | 0,05363 € | 1.608,90 € |
50.000 | 0,05175 € | 2.587,50 € |
70.000 | 0,05064 € | 3.544,80 € |
100.000 | 0,04955 € | 4.955,00 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,24990 € |