
SN74AUP2G34DSFR | |
|---|---|
DigiKey Part Number | 296-SN74AUP2G34DSFRTR-ND - Tape & Reel (TR) 296-SN74AUP2G34DSFRCT-ND - Cut Tape (CT) 296-SN74AUP2G34DSFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G34DSFR |
Description | IC BUFF 0.8V/3.6V 6-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G34DSFR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-XFDFN |
Number of Elements 2 | Supplier Device Package 6-SON (1x1) |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP2G34GS,132 | Nexperia USA Inc. | 5.225 | 1727-7900-1-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21800 € | 2,18 € |
| 25 | 0,19400 € | 4,85 € |
| 100 | 0,16780 € | 16,78 € |
| 250 | 0,15508 € | 38,77 € |
| 500 | 0,14746 € | 73,73 € |
| 1.000 | 0,14119 € | 141,19 € |
| 2.500 | 0,14044 € | 351,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13056 € | 652,80 € |
| 10.000 | 0,12727 € | 1.272,70 € |
| 15.000 | 0,12562 € | 1.884,30 € |
| 25.000 | 0,12380 € | 3.095,00 € |
| 35.000 | 0,12273 € | 4.295,55 € |
| 50.000 | 0,12170 € | 6.085,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |



