

NCP380HMU05AATBG | |
|---|---|
DigiKey Part Number | NCP380HMU05AATBGOSTR-ND - Tape & Reel (TR) NCP380HMU05AATBGOSCT-ND - Cut Tape (CT) NCP380HMU05AATBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP380HMU05AATBG |
Description | IC PWR SWITCH P-CHAN 1:1 6UDFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA 6-UDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP380HMU05AATBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 55mOhm | |
Input Type | Non-Inverting | |
Features | Enable Input High, Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-UDFN (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,32600 € | 3,26 € |
| 25 | 0,29120 € | 7,28 € |
| 100 | 0,25330 € | 25,33 € |
| 250 | 0,23532 € | 58,83 € |
| 500 | 0,22444 € | 112,22 € |
| 1.000 | 0,21548 € | 215,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20443 € | 613,29 € |
| 6.000 | 0,19901 € | 1.194,06 € |
| 9.000 | 0,19630 € | 1.766,70 € |
| 15.000 | 0,19330 € | 2.899,50 € |
| 21.000 | 0,19155 € | 4.022,55 € |
| 30.000 | 0,18986 € | 5.695,80 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |











