
TPS3899PL42DSER | |
|---|---|
DigiKey Part Number | 296-TPS3899PL42DSERTR-ND - Tape & Reel (TR) 296-TPS3899PL42DSERCT-ND - Cut Tape (CT) 296-TPS3899PL42DSERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3899PL42DSER |
Description | NANOPOWER SUPERVISOR WITH PROGRA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull 1 Channel 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3899PL42DSER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Monitor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.2V | |
Output | Push-Pull | |
Reset | Active Low | |
Reset Timeout | 40µs Typical | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,96800 € | 9,68 € |
| 25 | 0,87880 € | 21,97 € |
| 100 | 0,78020 € | 78,02 € |
| 250 | 0,73324 € | 183,31 € |
| 500 | 0,70490 € | 352,45 € |
| 1.000 | 0,69786 € | 697,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,56614 € | 1.698,42 € |
| 6.000 | 0,55359 € | 3.321,54 € |
| 9.000 | 0,54731 € | 4.925,79 € |
| 15.000 | 0,54035 € | 8.105,25 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |


