10 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF12FTD10K0

DigiKey Part Number
738-RNMF12FTD10K0TR-ND - Tape & Reel (TR)
738-RNMF12FTD10K0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNMF12FTD10K0
Description
RES 10K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF12FTD10K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5510K000FKEAVishay Dale18.144CMF10.0KHHCT-ND0,38000 €Direct
CMF5510K000BEEBVishay Dale11.738CMF10KHBCT-ND1,33000 €Upgrade
CMF5510K000FHEBVishay Dale3.138CMF10.0KHFCT-ND0,52000 €Upgrade
CPF110K000FKEE6Vishay Dale8.110CPF10.0KCCT-ND0,79000 €Upgrade
CCF5510K0FKE36Vishay41.859749-2062-1-ND0,16000 €Parametric Equivalent
In-Stock: 3.138
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,05300 €0,53 €
250,04400 €1,10 €
500,03840 €1,92 €
1000,03390 €3,39 €
2500,02888 €7,22 €
5000,02570 €12,85 €
1.0000,02301 €23,01 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01822 €91,10 €
10.0000,01666 €166,60 €
15.0000,01585 €237,75 €
25.0000,01494 €373,50 €
35.0000,01439 €503,65 €
50.0000,01386 €693,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €