10 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFS1/2DCT52R1002F

DigiKey Part Number
2019-MFS1/2DCT52R1002FTR-ND - Tape & Reel (TR)
2019-MFS1/2DCT52R1002FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFS1/2DCT52R1002F
Description
RES 10K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CCF5510K0FKE36Vishay39.948749-2062-1-ND0,16000 €Parametric Equivalent
In-Stock: 855
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,20500 €2,05 €
250,17360 €4,34 €
500,15380 €7,69 €
1000,13690 €13,69 €
2500,11840 €29,60 €
5000,10680 €53,40 €
1.0000,09694 €96,94 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,07937 €396,85 €
10.0000,07362 €736,20 €
15.0000,07067 €1.060,05 €
25.0000,06734 €1.683,50 €
35.0000,06535 €2.287,25 €
50.0000,06340 €3.170,00 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €