CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5510K000FKEA

DigiKey Part Number
CMF10.0KHHTR-ND - Tape & Reel (TR)
CMF10.0KHHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5510K000FKEA
Description
RES 10.0K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5510K000FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26.448
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,24400 €2,44 €
250,20720 €5,18 €
500,18400 €9,20 €
1000,16400 €16,40 €
2500,14212 €35,53 €
5000,12844 €64,22 €
1.0000,11682 €116,82 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,09802 €490,10 €
10.0000,09111 €911,10 €
15.0000,08757 €1.313,55 €
25.0000,08355 €2.088,75 €
35.0000,08116 €2.840,60 €
50.0000,07882 €3.941,00 €
60.0000,07770 €4.662,00 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €