RNCF0603DTC20K0 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 1.036
Unit Price: 0,30000 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,06142 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,06044 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,02356 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 1.176
Unit Price: 0,20000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 20.263
Unit Price: 0,08000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 24.259
Unit Price: 0,23000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 22.261
Unit Price: 0,34000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 10.160
Unit Price: 0,42000 €
Datasheet

Upgrade


Vishay
In Stock: 917
Unit Price: 0,33000 €
Datasheet

Upgrade


Vishay
In Stock: 50
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay
In Stock: 4.886
Unit Price: 0,08000 €
Datasheet

Upgrade


Susumu
In Stock: 5.410
Unit Price: 0,34000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,08525 €
Datasheet
20 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603DTC20K0

DigiKey Part Number
RNCF0603DTC20K0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0603DTC20K0
Description
RES SMD 20K OHM 0.5% 1/6W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603DTC20K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0603BKT20K0Stackpole Electronics Inc1.036738-RNCF0603BKT20K0CT-ND0,30000 €Upgrade
RNCF0603BKE20K0Stackpole Electronics Inc0RNCF0603BKE20K0-ND0,06142 €Parametric Equivalent
RNCF0603DKC20K0Stackpole Electronics Inc0RNCF0603DKC20K0-ND0,06044 €Parametric Equivalent
RNCF0603DKE20K0Stackpole Electronics Inc0RNCF0603DKE20K0-ND0,02356 €Parametric Equivalent
CPF0603B20KE1TE Connectivity Passive Product1.176A103062CT-ND0,20000 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01712 €85,60 €
Manufacturers Standard Package
Unit Price without VAT:0,01712 €
Unit Price with VAT:0,02037 €