
ERA-3APB203V | |
|---|---|
DigiKey Part Number | P20KAYTR-ND - Tape & Reel (TR) P20KAYCT-ND - Cut Tape (CT) P20KAYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3APB203V |
Description | RES SMD 20K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3APB203V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19200 € | 1,92 € |
| 25 | 0,17800 € | 4,45 € |
| 50 | 0,16820 € | 8,41 € |
| 100 | 0,15910 € | 15,91 € |
| 250 | 0,14788 € | 36,97 € |
| 500 | 0,14022 € | 70,11 € |
| 1.000 | 0,13329 € | 133,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11983 € | 599,15 € |
| 10.000 | 0,11508 € | 1.150,80 € |
| 15.000 | 0,11257 € | 1.688,55 € |
| 25.000 | 0,10966 € | 2.741,50 € |
| 35.000 | 0,10790 € | 3.776,50 € |
| 50.000 | 0,10615 € | 5.307,50 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

