Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



RNCF0603BKE20K0 | |
|---|---|
DigiKey Part Number | RNCF0603BKE20K0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0603BKE20K0 |
Description | RES SMD 20K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BKE20K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0603BKT20K0 | Stackpole Electronics Inc | 1.036 | 738-RNCF0603BKT20K0CT-ND | 0,30000 € | Upgrade |
| CPF0603B20KE1 | TE Connectivity Passive Product | 1.176 | A103062CT-ND | 0,26000 € | Direct |
| ERA-3AEB203V | Panasonic Industry | 152.396 | P20KDBCT-ND | 0,09000 € | Direct |
| ERA-3APB203V | Panasonic Industry | 23.872 | P20KAYCT-ND | 0,23000 € | Upgrade |
| ERA-3ARB203V | Panasonic Industry | 21.801 | P20KBDCT-ND | 0,34000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06191 € | 61,91 € |
| Unit Price without VAT: | 0,06191 € |
|---|---|
| Unit Price with VAT: | 0,07367 € |






