RNCF0603DKC10K0 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 4.214
Unit Price: 0,30000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 9
Unit Price: 1,39000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,31507 €
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: 1,56147 €
Datasheet

Upgrade


Riedon products by Bourns
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 42.676
Unit Price: 0,17000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 414.677
Unit Price: 0,09000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 4.577
Unit Price: 0,41000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 9.999
Unit Price: 0,34000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,50000 €
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,02275 €
Datasheet

Upgrade


Vishay
In Stock: 233
Unit Price: 0,34000 €
Datasheet

Upgrade


Vishay
In Stock: 5.984
Unit Price: 0,12000 €
Datasheet

Upgrade


Vishay
In Stock: 25.046
Unit Price: 0,09000 €
Datasheet
10 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603DKC10K0

DigiKey Part Number
RNCF0603DKC10K0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0603DKC10K0
Description
RES SMD 10K OHM 0.5% 1/6W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603DKC10K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,05312 €53,12 €
Manufacturers Standard Package
Unit Price without VAT:0,05312 €
Unit Price with VAT:0,06321 €