Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCT0603HE1002BP100 | |
|---|---|
DigiKey Part Number | MCT0603HE1002BP100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCT0603HE1002BP100 |
Description | RES 10K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT0603HE1002BP100 Models |
Category | Temperature Coefficient ±15ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCT06030E1002BP100 | Vishay | 901 | 749-1718-1-ND | 0,54000 € | Parametric Equivalent |
| MCT06030E1002BP500 | Vishay | 31.446 | 749-1719-1-ND | 0,29000 € | Parametric Equivalent |
| MCT06030F1002BP100 | Vishay | 0 | 749-MCT06030F1002BP100CT-ND | 0,98000 € | Parametric Equivalent |
| MCT06030F1002BP500 | Vishay | 4.948 | 749-MCT06030F1002BP500CT-ND | 0,96000 € | Parametric Equivalent |
| ERA-3APB103V | Panasonic Industry | 20.740 | P10KAYCT-ND | 0,23000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,54206 € | 1.542,06 € |
| Unit Price without VAT: | 1,54206 € |
|---|---|
| Unit Price with VAT: | 1,83505 € |






