
MCT06030D1002BP100 | |
|---|---|
DigiKey Part Number | 749-1694-2-ND - Tape & Reel (TR) 749-1694-1-ND - Cut Tape (CT) 749-1694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030D1002BP100 |
Description | RES 10K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030D1002BP100 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1608P-103-B-T5 | Susumu | 321.684 | RG16P10.0KBCT-ND | 0,63000 € | Direct |
| RT0603BRD0710KL | YAGEO | 487.695 | YAG1236CT-ND | 0,63000 € | Direct |
| ERA-3APB103V | Panasonic Industry | 11.355 | P10KAYCT-ND | 1,71000 € | Upgrade |
| ERA-3ARB103V | Panasonic Industry | 28.890 | P10KBDCT-ND | 2,54000 € | Upgrade |
| RG1608N-103-B-T5 | Susumu | 4.427 | 408-RG1608N-103-B-T5CT-ND | 2,54000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,27500 € | 2,75 € |
| 25 | 0,25440 € | 6,36 € |
| 50 | 0,24020 € | 12,01 € |
| 100 | 0,22700 € | 22,70 € |
| 250 | 0,21128 € | 52,82 € |
| 500 | 0,20060 € | 100,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19094 € | 190,94 € |
| 2.000 | 0,18228 € | 364,56 € |
| 3.000 | 0,17767 € | 533,01 € |
| 5.000 | 0,17229 € | 861,45 € |
| 7.000 | 0,16901 € | 1.183,07 € |
| 10.000 | 0,16575 € | 1.657,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

