RNCF0402BTE49R9 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 3.882
Unit Price: 0,22000 €
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Direct


Susumu
In Stock: 12.868
Unit Price: 0,13000 €
Datasheet

Direct


YAGEO
In Stock: 42.620
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 7.620
Unit Price: 0,22000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,29996 €
Datasheet

Upgrade


Susumu
In Stock: 1.983
Unit Price: 0,78000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,27379 €
Datasheet
49.9 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0402BTE49R9

DigiKey Part Number
738-RNCF0402BTE49R9TR-ND - Tape & Reel (TR)
738-RNCF0402BTE49R9CT-ND - Cut Tape (CT)
738-RNCF0402BTE49R9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0402BTE49R9
Description
RES SMD 49.9 OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402BTE49R9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF0402B49R9E1TE Connectivity Passive Product3.882A102881CT-ND0,22000 €Direct
ERA-2AEB49R9XPanasonic Industry0P49.9DCCT-ND0,09000 €Direct
RG1005P-49R9-B-T5Susumu12.868RG10P49.9BCT-ND0,13000 €Direct
RT0402BRD0749R9LYAGEO42.620YAG1441CT-ND0,08000 €Direct
TNPW040249R9BEEDVishay Dale7.620TNP49.9DACT-ND0,22000 €Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,06800 €0,68 €
250,06320 €1,58 €
500,05980 €2,99 €
1000,05650 €5,65 €
2500,05244 €13,11 €
5000,04964 €24,82 €
1.0000,04706 €47,06 €
5.0000,04198 €209,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04094 €409,40 €
20.0000,03930 €786,00 €
30.0000,03843 €1.152,90 €
50.0000,03743 €1.871,50 €
70.0000,03682 €2.577,40 €
100.0000,03622 €3.622,00 €
120.0000,03593 €4.311,60 €
240.0000,03491 €8.378,40 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €