RG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005P-49R9-B-T5

DigiKey Part Number
RG10P49.9BTR-ND - Tape & Reel (TR)
RG10P49.9BCT-ND - Cut Tape (CT)
RG10P49.9BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1005P-49R9-B-T5
Description
RES SMD 49.9 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005P-49R9-B-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 146.907
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,10000 €1,00 €
250,09320 €2,33 €
500,08800 €4,40 €
1000,08320 €8,32 €
2500,07724 €19,31 €
5000,07318 €36,59 €
1.0000,06944 €69,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,06453 €322,65 €
10.0000,06134 €613,40 €
15.0000,06064 €909,60 €
25.0000,05991 €1.497,75 €
35.0000,05954 €2.083,90 €
50.0000,05851 €2.925,50 €
60.0000,05802 €3.481,20 €
120.0000,05628 €6.753,60 €
125.0000,05618 €7.022,50 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €