RG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005N-49R9-W-T1

DigiKey Part Number
408-RG1005N-49R9-W-T1TR-ND - Tape & Reel (TR)
408-RG1005N-49R9-W-T1CT-ND - Cut Tape (CT)
408-RG1005N-49R9-W-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1005N-49R9-W-T1
Description
RES SMD 49.9OHM 0.05% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±0.05% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005N-49R9-W-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.426
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,62200 €6,22 €
250,57720 €14,43 €
500,54560 €27,28 €
1000,51660 €51,66 €
2500,48204 €120,51 €
5000,45886 €229,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,41499 €414,99 €
10.0000,41143 €4.114,30 €
12.0000,40785 €4.894,20 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,89250 €