Direct
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

RMCF1206JG100R | |
|---|---|
DigiKey Part Number | 738-RMCF1206JG100RTR-ND - Tape & Reel (TR) 738-RMCF1206JG100RCT-ND - Cut Tape (CT) 738-RMCF1206JG100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206JG100R |
Description | RES 100 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206JG100R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RVC1206JT100R | Stackpole Electronics Inc | 0 | RVC1206JT100R-ND | 0,00000 € | Direct |
| RGC1206FTC100R | Stackpole Electronics Inc | 0 | RGC1206FTC100R-ND | 0,02411 € | Upgrade |
| RVC1206FT100R | Stackpole Electronics Inc | 0 | RVC1206FT100R-ND | 0,00000 € | Upgrade |
| CRCW1206100RJNEA | Vishay Dale | 80.054 | 541-100ECT-ND | 0,09000 € | Direct |
| CRCW1206100RJNEB | Vishay Dale | 0 | 541-CRCW1206100RJNEBCT-ND | 0,09000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00372 € | 37,20 € |
| Unit Price without VAT: | 0,00372 € |
|---|---|
| Unit Price with VAT: | 0,00443 € |








