Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar

RVC1206FT100R | |
|---|---|
DigiKey Part Number | RVC1206FT100R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RVC1206FT100R |
Description | RES 100 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RVC1206FT100R Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGC1206FTC100R | Stackpole Electronics Inc | 0 | RGC1206FTC100R-ND | 0,02411 € | Upgrade |
| RMCF1206FG100R | Stackpole Electronics Inc | 191.521 | RMCF1206FG100RCT-ND | 0,09000 € | Upgrade |
| RMCF1206FT100R | Stackpole Electronics Inc | 172.815 | RMCF1206FT100RCT-ND | 0,09000 € | Upgrade |
| CRG1206F100R | TE Connectivity Passive Product | 12.297 | A106068CT-ND | 0,09000 € | Direct |
| RCG1206100RFKEA | Vishay Dale | 3.415 | 541-1852-1-ND | 0,16000 € | Direct |









