


RCG1206100RFKEA | |
|---|---|
DigiKey Part Number | 541-1852-2-ND - Tape & Reel (TR) 541-1852-1-ND - Cut Tape (CT) 541-1852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG1206100RFKEA |
Description | RES 100 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG1206100RFKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,06040 € | 1,51 € |
| 50 | 0,05120 € | 2,56 € |
| 100 | 0,04280 € | 4,28 € |
| 250 | 0,03564 € | 8,91 € |
| 500 | 0,03226 € | 16,13 € |
| 1.000 | 0,02893 € | 28,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02498 € | 124,90 € |
| 10.000 | 0,02275 € | 227,50 € |
| 15.000 | 0,02174 € | 326,10 € |
| 25.000 | 0,02091 € | 522,75 € |
| 35.000 | 0,01906 € | 667,10 € |
| 50.000 | 0,01630 € | 815,00 € |
| 60.000 | 0,01627 € | 976,20 € |
| 120.000 | 0,01617 € | 1.940,40 € |
| 125.000 | 0,01616 € | 2.020,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

