
RHC2512FT1K00 | |
|---|---|
DigiKey Part Number | RHC2512FT1K00TR-ND - Tape & Reel (TR) RHC2512FT1K00CT-ND - Cut Tape (CT) RHC2512FT1K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RHC2512FT1K00 |
Description | RES 1K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RHC2512FT1K00 Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCP2512FT1K00 | Stackpole Electronics Inc | 5.053 | 738-RMCP2512FT1K00CT-ND | 0,56000 € | Similar |
| 35211K0FT | TE Connectivity Passive Product | 1.078 | A116032CT-ND | 0,59000 € | Similar |
| CRM2512-FX-1001ELF | Bourns Inc. | 4.527 | CRM2512-FX-1001ELFCT-ND | 0,42000 € | Similar |
| CRS2512-FX-1001ELF | Bourns Inc. | 5.390 | CRS2512-FX-1001ELFCT-ND | 0,64000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,48900 € | 4,89 € |
| 25 | 0,42120 € | 10,53 € |
| 50 | 0,38220 € | 19,11 € |
| 100 | 0,35130 € | 35,13 € |
| 250 | 0,31984 € | 79,96 € |
| 500 | 0,30166 € | 150,83 € |
| 1.000 | 0,28721 € | 287,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,26654 € | 1.066,16 € |
| 8.000 | 0,25925 € | 2.074,00 € |
| 12.000 | 0,25569 € | 3.068,28 € |
| 20.000 | 0,25183 € | 5.036,60 € |
| 28.000 | 0,24962 € | 6.989,36 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

