
CRS2512-FX-1001ELF | |
|---|---|
DigiKey Part Number | CRS2512-FX-1001ELFTR-ND - Tape & Reel (TR) CRS2512-FX-1001ELFCT-ND - Cut Tape (CT) CRS2512-FX-1001ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS2512-FX-1001ELF |
Description | RES 1K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRS2512-FX-1001ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,36800 € | 3,68 € |
| 25 | 0,30840 € | 7,71 € |
| 50 | 0,28220 € | 14,11 € |
| 100 | 0,25660 € | 25,66 € |
| 250 | 0,23204 € | 58,01 € |
| 500 | 0,21740 € | 108,70 € |
| 1.000 | 0,20578 € | 205,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18916 € | 756,64 € |
| 8.000 | 0,18329 € | 1.466,32 € |
| 12.000 | 0,18043 € | 2.165,16 € |
| 20.000 | 0,17733 € | 3.546,60 € |
| 28.000 | 0,17556 € | 4.915,68 € |
| 40.000 | 0,17387 € | 6.954,80 € |
| 48.000 | 0,17309 € | 8.308,32 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

