
RMCP2512FT1K00 | |
|---|---|
DigiKey Part Number | 738-RMCP2512FT1K00TR-ND - Tape & Reel (TR) 738-RMCP2512FT1K00CT-ND - Cut Tape (CT) 738-RMCP2512FT1K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCP2512FT1K00 |
Description | RES 1K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCP2512FT1K00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,33800 € | 3,38 € |
| 25 | 0,28640 € | 7,16 € |
| 50 | 0,25620 € | 12,81 € |
| 100 | 0,23250 € | 23,25 € |
| 250 | 0,20840 € | 52,10 € |
| 500 | 0,19448 € | 97,24 € |
| 1.000 | 0,18341 € | 183,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16759 € | 670,36 € |
| 8.000 | 0,16200 € | 1.296,00 € |
| 12.000 | 0,15928 € | 1.911,36 € |
| 20.000 | 0,15633 € | 3.126,60 € |
| 28.000 | 0,15464 € | 4.329,92 € |
| 40.000 | 0,15304 € | 6.121,60 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

