Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FCR0805MT100R | |
|---|---|
DigiKey Part Number | 738-FCR0805MT100R-ND |
Manufacturer | |
Manufacturer Product Number | FCR0805MT100R |
Description | RES 100 OHM 20% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±20% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | FCR0805MT100R Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0805JG100R | Stackpole Electronics Inc | 16.590 | 738-RMCF0805JG100RCT-ND | 0,08000 € | Parametric Equivalent |
| RMCF0805JT100R | Stackpole Electronics Inc | 129.305 | RMCF0805JT100RCT-ND | 0,08000 € | Parametric Equivalent |
| AC0805JR-07100RL | YAGEO | 8.199 | YAG3757CT-ND | 0,08000 € | Parametric Equivalent |
| AF0805JR-07100RL | YAGEO | 2.349 | 13-AF0805JR-07100RLCT-ND | 0,08000 € | Parametric Equivalent |
| CAS10J101CT | Cal-Chip Electronics, Inc. | 5.000 | 4713-CAS10J101CT-ND | 0,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01119 € | 55,95 € |
| Unit Price without VAT: | 0,01119 € |
|---|---|
| Unit Price with VAT: | 0,01332 € |












