
NRC10J101TRF | |
|---|---|
DigiKey Part Number | 4988-NRC10J101TRFTR-ND - Tape & Reel (TR) 4988-NRC10J101TRFCT-ND - Cut Tape (CT) 4988-NRC10J101TRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRC10J101TRF |
Description | RES SMT0805100 |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03300 € | 0,33 € |
| 25 | 0,02520 € | 0,63 € |
| 50 | 0,02060 € | 1,03 € |
| 100 | 0,01710 € | 1,71 € |
| 250 | 0,01352 € | 3,38 € |
| 500 | 0,01150 € | 5,75 € |
| 1.000 | 0,00991 € | 9,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00740 € | 37,00 € |
| 10.000 | 0,00667 € | 66,70 € |
| 15.000 | 0,00632 € | 94,80 € |
| 25.000 | 0,00594 € | 148,50 € |
| 35.000 | 0,00572 € | 200,20 € |
| 50.000 | 0,00551 € | 275,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

