
CAS10J101CT | |
|---|---|
DigiKey Part Number | 4713-CAS10J101CTTR-ND - Tape & Reel (TR) 4713-CAS10J101CT-ND - Cut Tape (CT) 4713-CAS10J101CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS10J101CT |
Description | ANTISULF RES0805 5% 100 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05200 € | 0,52 € |
| 25 | 0,03960 € | 0,99 € |
| 50 | 0,03320 € | 1,66 € |
| 100 | 0,02800 € | 2,80 € |
| 250 | 0,02272 € | 5,68 € |
| 500 | 0,01972 € | 9,86 € |
| 1.000 | 0,01735 € | 17,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01357 € | 67,85 € |
| 10.000 | 0,01248 € | 124,80 € |
| 15.000 | 0,01194 € | 179,10 € |
| 25.000 | 0,01137 € | 284,25 € |
| 35.000 | 0,01104 € | 386,40 € |
| 50.000 | 0,01072 € | 536,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

