CSRF2010JK3L00 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 3.738
Unit Price: 0,57000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 6.409
Unit Price: 0,82000 €
Datasheet
3 mOhms ±5% 1W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRF2010JK3L00

DigiKey Part Number
CSRF2010JK3L00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSRF2010JK3L00
Description
RES 0.003 OHM 5% 1W 2010
Customer Reference
Detailed Description
3 mOhms ±5% 1W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
CSRF2010JK3L00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Current Sense, Moisture Resistant
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.037" (0.95mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSNL2010FT3L00Stackpole Electronics Inc3.738CSNL2010FT3L00CT-ND0,57000 €Upgrade
CSRF2010FT3L00Stackpole Electronics Inc6.409738-CSRF2010FT3L00CT-ND0,82000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types