3 mOhms ±1% 1.5W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSNL2010FT3L00

DigiKey Part Number
CSNL2010FT3L00TR-ND - Tape & Reel (TR)
CSNL2010FT3L00CT-ND - Cut Tape (CT)
CSNL2010FT3L00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSNL2010FT3L00
Description
RES 0.003 OHM 1% 1.5W 2010
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3 mOhms ±1% 1.5W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CSNL2010FT3L00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Tolerance
Height - Seated (Max)
0.041" (1.04mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.798
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,36700 €3,67 €
250,31280 €7,82 €
500,27840 €13,92 €
1000,24930 €24,93 €
2500,21720 €54,30 €
5000,19714 €98,57 €
1.0000,18009 €180,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,16561 €331,22 €
4.0000,15329 €613,16 €
6.0000,14697 €881,82 €
10.0000,13981 €1.398,10 €
14.0000,13555 €1.897,70 €
20.0000,13139 €2.627,80 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €