
CSRF2010FT3L00 | |
|---|---|
DigiKey Part Number | 738-CSRF2010FT3L00TR-ND - Tape & Reel (TR) 738-CSRF2010FT3L00CT-ND - Cut Tape (CT) 738-CSRF2010FT3L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRF2010FT3L00 |
Description | RES 0.003 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CSRF2010FT3L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,54000 € | 5,40 € |
| 25 | 0,46160 € | 11,54 € |
| 50 | 0,41240 € | 20,62 € |
| 100 | 0,37040 € | 37,04 € |
| 250 | 0,32436 € | 81,09 € |
| 500 | 0,29554 € | 147,77 € |
| 1.000 | 0,27106 € | 271,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23258 € | 930,32 € |
| 8.000 | 0,21757 € | 1.740,56 € |
| 12.000 | 0,20986 € | 2.518,32 € |
| 20.000 | 0,20114 € | 4.022,80 € |
| 28.000 | 0,19594 € | 5.486,32 € |
| 40.000 | 0,19364 € | 7.745,60 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

