110-303
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110-303

DigiKey Part Number
1684-1009-ND
Manufacturer
Manufacturer Product Number
110-303
Description
SENSOR HYDROGEN SULFIDE CUR OUT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hydrogen Sulfide (H2S) Sensor Current
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SPEC Sensors (a division of Interlink Electronics)
Series
-
Packaging
Bulk
Part Status
Active
Type
Hydrogen Sulfide (H2S)
Accuracy
±3%
Output
Current
Operating Temperature
-30°C ~ 55°C
Voltage - Supply
-
Current - Supply
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 139
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,16000 €17,16 €
Unit Price without VAT:17,16000 €
Unit Price with VAT:20,42040 €