
110-601 | |
|---|---|
DigiKey Part Number | 1684-1021-ND |
Manufacturer | |
Manufacturer Product Number | 110-601 |
Description | SENSOR SULFUR DIOXIDE CUR OUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Sulfur Dioxide Sensor Current |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SPEC Sensors (a division of Interlink Electronics) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Sulfur Dioxide | |
Accuracy | ±3% RH | |
Output | Current | |
Operating Temperature | -30°C ~ 50°C | |
Voltage - Supply | - | |
Current - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,27000 € | 17,27 € |
| Unit Price without VAT: | 17,27000 € |
|---|---|
| Unit Price with VAT: | 20,55130 € |










