
972-600 | |
|---|---|
DigiKey Part Number | 1684-972-600-ND |
Manufacturer | |
Manufacturer Product Number | 972-600 |
Description | SENSOR SULFUR DIOXIDE UART OUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Sulfur Dioxide (SO2) Sensor UART |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SPEC Sensors (a division of Interlink Electronics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sulfur Dioxide (SO2) | |
Oxygen Range | 0 mbar ~ 1 bar | |
Accuracy | ±15% | |
Output | UART | |
Operating Temperature | -20°C ~ 40°C | |
Voltage - Supply | 2.6V ~ 3.6V | |
Current - Supply | 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,38000 € | 120,38 € |
| 5 | 112,19000 € | 560,95 € |
| 10 | 109,13600 € | 1.091,36 € |
| 25 | 105,48160 € | 2.637,04 € |
| 50 | 102,97820 € | 5.148,91 € |
| Unit Price without VAT: | 120,38000 € |
|---|---|
| Unit Price with VAT: | 143,25220 € |


