UTS1JC1419P is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol Sine Systems Corp
In Stock: 177
Unit Price: 12,77000 €
Datasheet
UTS1JC1419P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UTS1JC1419P
Lighting Interconnect Solutions
Interconnect Solutions for the Railway Industry

UTS1JC1419P

DigiKey Part Number
SOU2089-ND
Manufacturer
Manufacturer Product Number
UTS1JC1419P
Description
CONN RCPT HSG MALE 19POS INLINE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
19 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell
Datasheet
 Datasheet
EDA/CAD Models
UTS1JC1419P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
19
Shell Size - Insert
14-19
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
20
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Housing Color
Black
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Polyamide (PA), Nylon
Contact Shape
Circular
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2513,99360 €349,84 €
Manufacturers Standard Package
Unit Price without VAT:13,99360 €
Unit Price with VAT:16,65238 €