UTP62028S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTP62028S

DigiKey Part Number
SOU1165-ND
Manufacturer
Manufacturer Product Number
UTP62028S
Description
CONN PLG HSG FMALE 28POS INLINE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
28 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
28
Shell Size - Insert
20-28
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Polyester, Glass Filled
Shell Finish
-
Housing Color
Black
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Coupling Nut
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-25°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,53000 €22,53 €
1019,14600 €191,46 €
2517,94680 €448,67 €
5017,09080 €854,54 €
10016,27550 €1.627,55 €
25015,25764 €3.814,41 €
50014,53042 €7.265,21 €
Manufacturers Standard Package
Unit Price without VAT:22,53000 €
Unit Price with VAT:26,81070 €