
UTG20AC | |
|---|---|
DigiKey Part Number | SOU1128-ND |
Manufacturer | |
Manufacturer Product Number | UTG20AC |
Description | CONN BCKSH W CLP SZ20 1 3/16-18 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 1 3/16-18 UNEF 20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.197" ~ 0.827" (5.00mm ~ 21.00mm) | |
Diameter - Outside | 1.437" (36.50mm) | |
Shell Size - Insert | 20 | |
Thread Size | 1 3/16-18 UNEF | |
Cable Exit | 180° | |
Material | Thermoplastic | |
Plating | - | |
Shielding | - | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | 5 pcs - 1 Backshell, 2 pc Cable Clamp, 2 Screws | |
Material Flammability Rating | - | |
For Use With/Related Products | Trim Trio® UTG and UTP Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,94000 € | 7,94 € |
| 10 | 6,74900 € | 67,49 € |
| 25 | 6,32560 € | 158,14 € |
| 50 | 6,02360 € | 301,18 € |
| 100 | 5,73610 € | 573,61 € |
| 250 | 5,37708 € | 1.344,27 € |
| 500 | 5,12066 € | 2.560,33 € |
| 1.000 | 4,87649 € | 4.876,49 € |
| Unit Price without VAT: | 7,94000 € |
|---|---|
| Unit Price with VAT: | 9,44860 € |

















