
UTG22AC | |
|---|---|
DigiKey Part Number | SOU1129-ND |
Manufacturer | |
Manufacturer Product Number | UTG22AC |
Description | CONN BCKSH W CLP SZ22 1 5/16-18 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 1 5/16-18 UNEF 22 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.197" ~ 0.906" (5.00mm ~ 23.00mm) | |
Diameter - Outside | 1.563" (39.70mm) | |
Shell Size - Insert | 22 | |
Thread Size | 1 5/16-18 UNEF | |
Cable Exit | 180° | |
Material | Thermoplastic | |
Plating | - | |
Shielding | - | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | 5 pcs - 1 Backshell, 2 pc Cable Clamp, 2 Screws | |
Material Flammability Rating | - | |
For Use With/Related Products | Trim Trio® UTG and UTP Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,32000 € | 8,32 € |
| 10 | 7,06500 € | 70,65 € |
| 25 | 6,62200 € | 165,55 € |
| 50 | 6,30600 € | 315,30 € |
| 100 | 6,00500 € | 600,50 € |
| 250 | 5,62924 € | 1.407,31 € |
| 500 | 5,36082 € | 2.680,41 € |
| 1.000 | 5,10523 € | 5.105,23 € |
| Unit Price without VAT: | 8,32000 € |
|---|---|
| Unit Price with VAT: | 9,90080 € |








