
UTG0187S | |
|---|---|
DigiKey Part Number | SOU2055-ND |
Manufacturer | |
Manufacturer Product Number | UTG0187S |
Description | CONN RCPT HSG FMALE 7POS PNL MT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + PE) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 7 (6 + PE) | |
Shell Size - Insert | 18-7 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Polyester, Glass Filled | |
Shell Finish | - | |
Housing Color | Black, Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic, Glass Filled | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,74000 € | 20,74 € |
| 10 | 17,62400 € | 176,24 € |
| 25 | 16,52000 € | 413,00 € |
| 50 | 15,73160 € | 786,58 € |
| 100 | 14,98120 € | 1.498,12 € |
| 250 | 14,04432 € | 3.511,08 € |
| 500 | 13,37482 € | 6.687,41 € |
| Unit Price without VAT: | 20,74000 € |
|---|---|
| Unit Price with VAT: | 24,68060 € |




















