UTG18AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTG18-AC

DigiKey Part Number
SOU1127-ND
Manufacturer
Manufacturer Product Number
UTG18-AC
Description
CONN BCKSH W CLP SZ18 1 1/16-18
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Black Connector Backshell, Cable Clamp 1 1/16-18 UNEF 18
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bag
Part Status
Active
Type
Backshell, Cable Clamp
Cable Opening
0.197" ~ 0.748" (5.00mm ~ 19.00mm)
Diameter - Outside
1.311" (33.30mm)
Shell Size - Insert
18
Thread Size
1 1/16-18 UNEF
Cable Exit
180°
Material
Thermoplastic
Plating
-
Shielding
-
Color
Black
Features
Clamp Screws
Ingress Protection
-
Includes
5 pcs - 1 Backshell, 2 pc Cable Clamp, 2 Screws
Material Flammability Rating
-
For Use With/Related Products
Trim Trio® UTG and UTP Connectors
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
16,95000 €6,95 €
105,90800 €59,08 €
255,53720 €138,43 €
505,27280 €263,64 €
1005,02100 €502,10 €
2504,70676 €1.176,69 €
5004,48224 €2.241,12 €
1.0004,26852 €4.268,52 €
Manufacturers Standard Package
Unit Price without VAT:6,95000 €
Unit Price with VAT:8,27050 €