


UT00128SH6 | |
|---|---|
DigiKey Part Number | SOU2209-ND |
Manufacturer | |
Manufacturer Product Number | UT00128SH6 |
Description | CONN RCPT HSNG FMALE 8POS PNL MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | UT00128SH6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 8 | |
Shell Size - Insert | 12-8 | |
Shell Size, MIL | - | |
Contact Type | Crimp and Solder | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Zinc Alloy, Halogen Free | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,18000 € | 24,18 € |
| 10 | 20,55300 € | 205,53 € |
| 25 | 19,26600 € | 481,65 € |
| 50 | 18,34680 € | 917,34 € |
| 100 | 17,47190 € | 1.747,19 € |
| 250 | 16,37916 € | 4.094,79 € |
| 500 | 15,62218 € | 7.811,09 € |
| Unit Price without VAT: | 24,18000 € |
|---|---|
| Unit Price with VAT: | 28,77420 € |


















