SMS2P1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


ITT Cannon, LLC
In Stock: 170
Unit Price: 1,98000 €
Datasheet
SMS2P1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMS2P1
SMS2P1
SMS2P1
Interconnect Solutions for the Railway Industry

SMS2P1

DigiKey Part Number
SOU1217-ND
Manufacturer
Manufacturer Product Number
SMS2P1
Description
CONN PLUG HSG 2POS 5.08MM
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Black 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
SMS2P1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.200" (5.08mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Non-Cancelable/Non-Returnable