


SMS2RDH1 | |
|---|---|
DigiKey Part Number | SOU1198-ND |
Manufacturer | |
Manufacturer Product Number | SMS2RDH1 |
Description | CONN RCPT HSG 2POS 5.08MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | SMS2RDH1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | - | |
Features | Strain Relief | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,75000 € | 4,75 € |
| 10 | 4,03700 € | 40,37 € |
| 25 | 3,78440 € | 94,61 € |
| 50 | 3,60360 € | 180,18 € |
| 100 | 3,43140 € | 343,14 € |
| 300 | 3,17547 € | 952,64 € |
| 500 | 3,06312 € | 1.531,56 € |
| 1.000 | 2,91702 € | 2.917,02 € |
| 2.500 | 2,73462 € | 6.836,55 € |
| Unit Price without VAT: | 4,75000 € |
|---|---|
| Unit Price with VAT: | 5,65250 € |
















