



SC16M1D70 | |
|---|---|
DigiKey Part Number | SOU2138TR-ND - Tape & Reel (TR) SOU2138CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SC16M1D70 |
Description | CONN SOCKET 16-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 1,08600 € | 10,86 € |
| 25 | 1,01760 € | 25,44 € |
| 50 | 0,96880 € | 48,44 € |
| 100 | 0,92260 € | 92,26 € |
| 250 | 0,86476 € | 216,19 € |
| 500 | 0,82348 € | 411,74 € |
| 1.000 | 0,78417 € | 784,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,72570 € | 2.177,10 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |















